
Triple operational amplifier featuring a 150MHz gain bandwidth product and 110V/µs slew rate. This surface mount device offers 40mA output current per channel and operates with dual supply voltages from 3.5V to 5V, or single supply from 7V to 12V. It boasts an 80dB common mode rejection ratio and a 4mV input offset voltage. Designed with BIPOLAR technology, it is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSH93ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH93ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 110V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH93ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.