
Quad operational amplifier featuring a 150MHz gain bandwidth product and 110V/µs slew rate. This general-purpose op-amp offers 4 channels with a 40mA output current per channel and a 70dB voltage gain. Operating from a dual supply range of 3.5V to 6V, it boasts a 5µV input offset voltage and 15µA input bias current. The component is housed in a PDSO16 plastic package for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSH94ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH94ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH94ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
