
Quad operational amplifier featuring a 150MHz gain bandwidth product and 110V/µs slew rate. This surface mount IC offers 4 channels with a 40mA output current per channel and a 70dB voltage gain. Operating from dual supplies between 3.5V and 6V, or single supplies from 7V to 12V, it boasts a 5µV input offset voltage and 80dB common mode rejection ratio. Packaged in a 16-pin SO package, this bipolar technology amplifier operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSH94IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH94IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Slew Rate-Nom | 110V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH94IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
