Four-circuit operational amplifier IC featuring a 150MHz gain bandwidth product and 110V/µs slew rate. This surface mount device operates with dual supply voltages from 3.5V to 6V, or single supply from 7V to 12V. It offers a common mode rejection ratio of 80dB and a voltage gain of 70dB. The component is housed in a SO package and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics TSH95IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH95IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.5mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Slew Rate-Nom | 110V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH95IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.