Quad high-speed operational amplifier featuring a 150 MHz gain-bandwidth product. This surface-mount component, housed in a 16-pin SO package with gull-wing leads, operates with single supply voltages from 7V to 12V or dual supply voltages from ±3.5V to ±6V. It offers a maximum input offset voltage of 4mV and input bias current of 15uA at ±5V. The plastic package is designed for lead-frame SMT mounting and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSH95IYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH95IYD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 150MHz |
| Maximum Input Offset Voltage | 4@±5VmV |
| Maximum Input Offset Current | 2@±5VuA |
| Maximum Input Bias Current | 15@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±3.5V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics TSH95IYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.