
The TSI220B1RL is a single SIDAC from Stmicroelectronics with a capacitance of 200pF and a hold current of 150mA. It is packaged in a surface mount SO package and has an operating temperature range of -55°C to 150°C. The device is not RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Stmicroelectronics TSI220B1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSI220B1RL technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | TSI |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSI220B1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
