
The TSL1014IF is a surface mount LCD display driver integrated circuit from STmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.47W. The device is RoHS compliant and is packaged in a TQFP package. It can supply up to 8mA of current and has a maximum supply voltage of 16.8V. The TSL1014IF is suitable for use in a variety of applications where a low-power display driver is required.
Sign in to ask questions about the Stmicroelectronics TSL1014IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSL1014IF technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSL1014IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.