
The TSL1014IFT is a surface mount LCD driver IC from STmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.47W. The device is RoHS compliant and available in a 2400 piece tape and reel package. The TSL1014IFT is a buffer amplifier IC suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
