
Buffer amplifier IC featuring 18 channels, a 3.5MHz -3dB bandwidth, and 150mA output current per channel. Operates from a 5.5V to 16.8V supply voltage with a maximum supply current of 11mA. Housed in a 7mm x 7mm x 1mm TQFP surface mount package, this lead-free, RoHS compliant component offers a 1.1V/µs slew rate and 100dB PSRR. Suitable for operation between -40°C and 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSL1018IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3.5MHz |
| Package/Case | TQFP |
| Height | 1mm |
| Input Bias Current | 140nA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.47W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 18 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 150mA |
| Output Voltage | 4.87V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 3.47W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSL1018 |
| Slew Rate | 1.1V/µs |
| Supply Current | 11mA |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSL1018IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
