
The TSL1018IFT is an 18-channel buffer amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 95°C and can handle a maximum supply voltage of 16.8V. The device is packaged in a TQFP-64 format and is RoHS compliant. It has a maximum power dissipation of 3.47W and a maximum supply current of 11mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSL1018IFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3.5MHz |
| Package/Case | TQFP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.47W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSL1018 |
| Slew Rate | 1.1V/µs |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSL1018IFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.