SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8
Sign in to ask questions about the Stmicroelectronics TSM007ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM007ID technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 66% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 66% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM007ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.