
The TSM100IDT is a dual operational amplifier from Stmicroelectronics, packaged in a surface mount SOIC package. It features a gain bandwidth product of 900kHz and operates over a temperature range of -40°C to 105°C. This device is RoHS compliant and available in cut tape packaging.
Stmicroelectronics TSM100IDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 900kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM100IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.