
The TSM1012AID is a general purpose power management IC from Stmicroelectronics. It operates over a temperature range of -40°C to 105°C and is available in a lead free SO package. The device is RoHS compliant and suitable for surface mount applications. It can supply up to 10mA of current and is rated for a maximum supply voltage of 28V.
Stmicroelectronics TSM1012AID technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1012AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
