The TSM1012AIS is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 4.5V to 28V. It is packaged in a SO-8 package, measuring 3.9mm in width and 4.9mm in length. The IC is designed to operate within a temperature range of -40°C to 105°C, making it suitable for industrial applications. The TSM1012AIS is manufactured by Stmicroelectronics and is classified as a general-purpose power management IC.
Sign in to ask questions about the Stmicroelectronics TSM1012AIS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1012AIS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSM1012AIS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.