
The TSM1012AIST is a voltage reference from Stmicroelectronics, available in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 105°C and can supply up to 10mA of current. The device is not RoHS compliant, and is packaged in tape and reel format, with a quantity of one per reel.
Sign in to ask questions about the Stmicroelectronics TSM1012AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1012AIST technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM1012AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
