
The TSM1013AID is a general purpose operational amplifier with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a surface mount SOIC-8 package with a lead free finish. The device is RoHS compliant and has a maximum supply voltage of 28V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 50mA.
Stmicroelectronics TSM1013AID technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
