
The TSM1013AIST is a surface mount power management IC from Stmicroelectronics. It operates over a temperature range of 0°C to 105°C and can handle supply voltages between 4.5V and 28V. This device is packaged in an MSOP package and is lead free. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Stmicroelectronics TSM1013AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1013AIST technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 27mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1013AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
