
The TSM1013ID is a surface mount power management IC from Stmicroelectronics. It operates over a temperature range of 0°C to 105°C and is packaged in a SOIC-8 package. The IC has a maximum supply voltage of 28V and a maximum output current of 50mA. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics TSM1013ID technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
