
The TSM1013IDT is a surface mount power management IC from Stmicroelectronics with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 4.5V. The IC is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a SOIC package and is packaged in tape and reel format.
Stmicroelectronics TSM1013IDT technical specifications.
| Package/Case | SOIC |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 27mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
