
This lead free power management IC from Stmicroelectronics is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and can handle supply voltages between 4.5V and 28V. The output current is limited to 10mA.
Sign in to ask questions about the Stmicroelectronics TSM1014AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1014AIST technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1014AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
