
Analog voltage and current controller IC, surface mountable in a SOIC package. Features a 1.24V reference voltage with 1% tolerance. Operates with input and supply voltages from 4.5V to 32V, supporting a maximum output current of 20mA. Designed for a wide temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics TSM101AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM101AIDT technical specifications.
| Package/Case | SOIC |
| Current Rating | 10mA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 32V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM101AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
