
Dual Op-Amp + Dual Comparator + VRef (Bipolar), Adjustable
Sign in to ask questions about the Stmicroelectronics TSM102ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM102ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM102ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
