
The TSM102IDT is a 4-channel operational amplifier from Stmicroelectronics with a gain bandwidth product of 2.1MHz. It is available in a surface mount SO package and operates over a temperature range of -40°C to 85°C. The device is lead-free and has a maximum output current of 100mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSM102IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM102IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSM102 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM102IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
