
The TSM103ID is a dual-channel operational amplifier from Stmicroelectronics, packaged in a SOIC-8 case and designed for surface mount applications. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 900kHz. The amplifier has an input bias current of 150nA and an input offset voltage of 4mV. It operates over a temperature range of -40°C to 105°C and is suitable for use with dual supply voltages between 1.5V and 16V.
Sign in to ask questions about the Stmicroelectronics TSM103ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM103ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM103ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
