
Dual operational amplifier IC featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and 100dB voltage gain. It operates from a 1.5V to 16V dual supply or 3V to 32V single supply, with a maximum input offset voltage of 4mV and 150nA input bias current. Packaged in an SO-8 surface-mount plastic case, it provides 40mA output current per channel and consumes 700µA operating supply current.
Sign in to ask questions about the Stmicroelectronics TSM103IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM103IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM103IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
