
Four-channel general-purpose operational amplifier IC in a PDIP package. Features a 900kHz gain bandwidth product and 0.3V/µs slew rate. Offers a voltage gain of 100dB and output current per channel of 40mA. Operates with a supply voltage range of 3V to 30V, with a typical operating supply voltage of 15V. Input bias current is 20nA, and input offset voltage is 500µV. Common mode rejection ratio is 70dB.
Stmicroelectronics TSM104AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.