
Quad operational amplifier and voltage reference IC featuring general-purpose amplification. Offers a 900kHz gain bandwidth product and 0.3V/µs slew rate. Operates with dual supply voltages from 1.5V to 9V, with a maximum dual supply of 15V. Includes four independent amplifier circuits with a 70dB common mode rejection ratio and 100dB voltage gain. Packaged in a PDIP for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Stmicroelectronics TSM104WIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 900kHz |
| Height | 5.1mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
