
The TSM1051CD is a surface mount power management IC from Stmicroelectronics, operating within a temperature range of 0°C to 85°C. It is available in a SOIC package and is compliant with RoHS regulations. The IC is designed to function with a maximum operating supply voltage of 12V. It is packaged in quantities of 2000 in rail/Tube packaging. The TSM1051CD is not radiation hardened and contains lead, making it non-lead free.
Stmicroelectronics TSM1051CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.