
Battery Charger Controller 100mA 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSM1052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.234V |
| RoHS Compliant | Yes |
| Voltage Rating | 18V |
| Weight | 0.00709oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
