
Dual operational amplifier IC featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates with a dual supply voltage range of 2V to 9V, with a maximum dual supply of 16V. It boasts a 150nA input bias current and a 4mV input offset voltage, with a 70dB common mode rejection ratio. Packaged in a PDSO8 (Micro SO-8) surface mount configuration, this RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics TSM106ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM106ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 900kHz |
| Height | 1.25mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM106ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
