
The TSM108ID is a DC/DC controller from Stmicroelectronics with a maximum supply voltage of 35V and an output current of 80mA. It is packaged in a SOIC-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum frequency of 130kHz. It is suitable for surface mount applications and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Stmicroelectronics TSM108ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM108ID technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 130kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.52V |
| RoHS Compliant | Yes |
| Series | TSM108 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM108ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.