
Dual comparator and voltage reference IC featuring two comparator elements. Operates with a dual supply voltage range from 1V to 18V, and a single supply voltage from 2V to 36V, with an operating supply voltage of 28V. Offers a typical input bias current of 25nA and an input offset voltage of 5mV. This surface mount component, packaged in SO, has a response time of 1.3µs and a voltage gain of 106.02dB. It is RoHS compliant and lead-free, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Dual Supply Voltage | 9V |
| Height | 1.65mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 20mA |
| Output Current per Channel | 1uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | TSM109 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
