
Dual comparator and voltage reference IC, featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1V and a maximum of 18V, and a minimum supply voltage of 2V up to a maximum of 36V. Offers a typical input bias current of 25nA and a maximum input current of 250nA, with an input offset voltage of 5mV. Provides an output current of 20mA, with 1mA per channel. This surface mount component, packaged in SO, operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Stmicroelectronics TSM109AIDT technical specifications.
| Package/Case | SO |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | TSM109 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.01787oz |
| RoHS | Compliant |
No datasheet is available for this part.
