
The TSM111CN is a multi-voltage supervisor IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 20-pin PDIP package and is lead-free. The device monitors three voltages and has a maximum supply voltage of 36V and a minimum supply voltage of 15V. The TSM111CN has a maximum power dissipation of 1W and an operating supply current of 5mA.
Sign in to ask questions about the Stmicroelectronics TSM111CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM111CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 5mA |
| Overvoltage Threshold | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 13.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM111CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
