Stmicroelectronics TSM1121IN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM1121IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.