
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MICRO, PLASTIC, SO-14
Sign in to ask questions about the Stmicroelectronics TSM112CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM112CD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM112CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
