
IC SUPERVISOR 3 CHANNEL 14SO
Stmicroelectronics TSM112CDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.
