
The TSM112CN is a multi-voltage supervisor from Stmicroelectronics with a package type of PLASTIC, DIP-14. It operates within a temperature range of 0°C to 85°C and has a maximum power dissipation of 700mW. The device has three monitored inputs and one output, and is RoHS compliant. It is available in a package quantity of 1000 units, packaged in rail/tube packaging.
Sign in to ask questions about the Stmicroelectronics TSM112CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM112CN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole |
| Number of Monitored Inputs | 3 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 3mA |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TSM112 |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM112CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
