
IC SUPERVISOR 4 CHANNEL 14DIP
Sign in to ask questions about the Stmicroelectronics TSM114CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM114CN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | -12V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM114CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.