
Single-channel, general-purpose CMOS operational amplifier featuring nanopower consumption (580nA typical). Offers rail-to-rail input and output capabilities with a 9kHz unity gain bandwidth product and 130dB voltage gain. Operates from 1.5V to 5.5V supply voltages, with a maximum input voltage of 5V. Housed in a compact SOT-23 surface-mount package, this amplifier boasts a 5pA input bias current and 65dB common-mode rejection ratio.
Sign in to ask questions about the Stmicroelectronics TSU101ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSU101ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.4GHz |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSU101 |
| Slew Rate | 0.003V/µs |
| Supply Current | 580nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 130dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSU101ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
