
Single-channel, general-purpose CMOS operational amplifier featuring nanopower operation with a 580nA supply current. This rail-to-rail input/output op-amp offers a 9kHz bandwidth and a 130dB voltage gain. It operates from a 1.5V to 5.5V supply range and supports a maximum input voltage of 5V. Key specifications include a 5pA input bias current, 3mV input offset voltage, and a 65dB common mode rejection ratio. Packaged in a compact SC case for surface mounting, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSU101RICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSU101RICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Height | 1mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 2.4GHz |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 580nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 130dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSU101RICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
