
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount device offers a 1.4MHz gain bandwidth product and a 0.6V/µs slew rate, suitable for operation from 2.5V to 6V supply voltages. With a maximum operating temperature of 125°C and a typical supply current of 500µA, it provides 92dB voltage gain and 80mA output current.
Sign in to ask questions about the Stmicroelectronics TSV321ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV321ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.25mm |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 835uA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV321ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
