
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This surface-mount device operates from a 2.5V to 6V supply voltage, with a typical supply current of 500µA. It offers a 1.4MHz gain bandwidth product, 0.6V/µs slew rate, and 92dB voltage gain. The op-amp boasts a 65dB common mode rejection ratio and a 3mV input offset voltage. Packaged in SO, this lead-free and RoHS compliant component is ideal for low-voltage applications.
Sign in to ask questions about the Stmicroelectronics TSV321IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV321IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.25mm |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 835uA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV321IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.