
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 1.4MHz gain bandwidth product and a 0.6V/µs slew rate. Operating from 2.5V to 6V supply voltages, it exhibits a 65dB common mode rejection ratio and a 92dB voltage gain. The op-amp is housed in a compact SOT-23 package, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics TSV321RILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV321RILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.3mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 835uA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV321RILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
