The TSV324AIYDT is a general purpose operational amplifier from Stmicroelectronics, featuring a gain bandwidth product of 1.4MHz. It is available in a surface mount SOIC package and is compliant with AEC-Q100 for automotive applications. The op amp operates over a temperature range of -40°C to 125°C and has an input bias current of 70nA. Each channel can supply up to 80mA of output current.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TSV324AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| RoHS | Compliant |
No datasheet is available for this part.