
The TSV324AIYPT is a general purpose operational amplifier from Stmicroelectronics, featuring a 92dB voltage gain and 1.4MHz gain bandwidth product. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 6V. The amplifier has a high common mode rejection ratio of 65dB and a low input bias current of 70nA. It is available in a RoHS compliant TSSOP-14 package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TSV324AIYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV324AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 3.34mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324AIYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
