Quad operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 1.4MHz gain bandwidth product and a 0.6V/µs slew rate. Operating from a 2.5V to 6V supply, it consumes 500µA quiescent current and delivers 80mA output current per channel. The device is housed in a 4-channel SOIC package suitable for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TSV324ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.65mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 3.34mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.