
General purpose, low voltage, rail-to-rail input/output operational amplifier featuring four channels. Offers a 1.4MHz bandwidth and 0.6V/µs slew rate. Operates from a 2.5V to 6V supply voltage with a typical 500µA operating supply current. Provides 80mA output current per channel and a 92dB voltage gain. Packaged in a surface-mount SO case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TSV324IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.65mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 3.34mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
