
The TSV324IYDT is a 4-channel general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 1.4MHz and an output current of 80mA per channel. The device is packaged in a RoHS compliant SO-14 package and operates over a temperature range of -40°C to 125°C. It is suitable for use in automotive applications and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TSV324IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV324IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Capacitance | 5E-10F |
| Package/Case | SO |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 32R |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Supply Current | 3.34mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
