
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 120kHz gain bandwidth product, 10uA micro-power consumption, and a low input offset voltage of 800uV. Operates from a 1.5V to 5.5V supply range with a maximum operating temperature of 85°C. Surface mountable in an SC package, this RoHS compliant amplifier offers a 63mA output current and a 93dB voltage gain.
Stmicroelectronics TSV611AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.03V/µs |
| Supply Current | 14uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV611AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
